1/4" Hex Socket Bit Holder 1/4" Drive 9.96" (253.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Bit Holder 1/4" Drive 9.96" (253.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71441

DigiKey Part Number
431-2030-ND
Manufacturer
Manufacturer Product Number
71441
Description
BIT HOLDER HEX SOCKET 1/4" 9.96"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 1/4" Drive 9.96" (253.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
9.96" (253.0mm)
Features
Magnetic, Retaining Ring
Weight
0.16 lb (72.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,96000 Kč398,96 Kč
Unit Price without VAT:398,96000 Kč
Unit Price with VAT:482,74160 Kč