



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 5.91" (150.0mm) | |
Features | Magnetic, Retaining Ring | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |





