Hex Socket Bit Holder Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Bit Holder Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71499

DigiKey Part Number
431-2519-ND
Manufacturer
Manufacturer Product Number
71499
Description
BIT HOLDER SET HEX SKT 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Bit Holder Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Holder Set
Tip Type
Hex Socket
Includes
-
Features
Magnetic, Narrow Style, Quick Release, Retaining Ring
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 145,86000 Kč1 145,86 Kč
Unit Price without VAT:1 145,86000 Kč
Unit Price with VAT:1 386,49060 Kč