66994
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66994
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66994

DigiKey Part Number
431-1209-ND
Manufacturer
Manufacturer Product Number
66994
Description
HEX KEY SET W/HOLDER 9PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 9 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Plastic Holder
Features
Ball End, Chrome Finish
Weight
0.98 lb (444.52 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1557,18000 Kč557,18 Kč
Unit Price without VAT:557,18000 Kč
Unit Price with VAT:674,18780 Kč