Torx® Torx® Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Torx® Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36699

DigiKey Part Number
431-1712-ND
Manufacturer
Manufacturer Product Number
36699
Description
TORX KEY SET W/HOLDER 13PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Torx® Key Set 13 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Torx® Key Set
Tip Type
Torx®
Includes
Plastic Holder
Features
Black Finish, Extra Long
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1944,49000 Kč944,49 Kč
Manufacturers Standard Package
Unit Price without VAT:944,49000 Kč
Unit Price with VAT:1 142,83290 Kč