



Category | Tip Type Torx® |
Manufacturer Wiha | Includes Plastic Holder |
Packaging Box | Features Black Finish, Extra Long |
Part Status Active | Weight 4.4 lbs (2 kg) |
Type Torx® Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,29000 Kč | 587,29 Kč |
| Unit Price without VAT: | 587,29000 Kč |
|---|---|
| Unit Price with VAT: | 710,62090 Kč |





