



Category | Tip Type Torx® |
Manufacturer Wiha | Includes Plastic Holder |
Packaging Bulk | Features Black Finish |
Part Status Active | Weight 0.1 lb (45.36 g) |
Type Torx® Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,84000 Kč | 395,84 Kč |
| Unit Price without VAT: | 395,84000 Kč |
|---|---|
| Unit Price with VAT: | 478,96640 Kč |


