Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66992

DigiKey Part Number
431-1604-ND
Manufacturer
Manufacturer Product Number
66992
Description
HEX KEY SET W/HOLDER 22PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 22 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hex Key Set
Manufacturer
Wiha
Tip Type
Hex
Series
Includes
Plastic Holder
Packaging
Bulk
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Part Status
Active
Weight
2.2 lbs (997.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 889,40000 Kč1 889,40 Kč
Unit Price without VAT:1 889,40000 Kč
Unit Price with VAT:2 286,17400 Kč