




Category | Cut Edge Full Flush |
Manufacturer Wiha | Length - Overall 5.43" (138.0mm) |
Packaging Box | Features Ergonomic |
Part Status Active | Capacity 16 AWG |
Type Tip (Oblique) | Weight 0.15 lb (68.04 g) |
Shape Angled, 21° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,52000 Kč | 650,52 Kč |
| Unit Price without VAT: | 650,52000 Kč |
|---|---|
| Unit Price with VAT: | 787,12920 Kč |











