4mm Hex Socket Nut Driver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Socket Nut Driver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26540

DigiKey Part Number
431-1433-ND
Manufacturer
Manufacturer Product Number
26540
Description
NUT DRIVER HEX SOCKET 4MM 6.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4mm Hex Socket Nut Driver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.10" (155.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Nut Driver
Weight
0.05 lb (22.68 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč