



Category | Size 1/8" |
Manufacturer Wiha | Length - Blade 2.36" (60.0mm) |
Packaging Bulk | Length - Overall 6.10" (155.0mm) |
Part Status Active | Features Chrome Finish, Free Turning Cap |
Tool Type Nut Driver | Weight 0.05 lb (22.68 g) |
Tip Type Hex Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |










