Tweezers ESD Safe Pointed Extra Fine 5BB 4.21" (107.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44573

DigiKey Part Number
431-44573-ND
Manufacturer
Manufacturer Product Number
44573
Description
ESD SAFE TWEEZERS 5BB SA - 107MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Extra Fine 5BB 4.21" (107.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Bent
Length - Overall
4.21" (107.0mm)
Pattern Number
5BB
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1777,38000 Kč777,38 Kč
5720,58400 Kč3 602,92 Kč
10697,38700 Kč6 973,87 Kč
25667,89120 Kč16 697,28 Kč
Unit Price without VAT:777,38000 Kč
Unit Price with VAT:940,62980 Kč