Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Serrated Flat Blunt 40 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Serrated Flat Blunt 40 5.71" (145.0mm)
44520
44520
Wiha Tools USA

44520

DigiKey Part Number
431-1326-ND
Manufacturer
Manufacturer Product Number
44520
Description
TWEEZER FLAT BLUNT RND 40 5.71"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Serrated Flat Blunt 40 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Serrated
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
5.71" (145.0mm)
Pattern Number
40
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,46000 Kč542,46 Kč
Unit Price without VAT:542,46000 Kč
Unit Price with VAT:656,37660 Kč