43612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43612

43612

DigiKey Part Number
431-1970-ND
Manufacturer
Manufacturer Product Number
43612
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules and Splices
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules and Splices
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 892,50000 Kč3 892,50 Kč
103 782,31100 Kč37 823,11 Kč
253 567,41240 Kč89 185,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 892,50000 Kč
Unit Price with VAT:4 709,92500 Kč