PIDG Series  16-22 AWG#4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-52927-1

DigiKey Part Number
8-52927-1-ND
Manufacturer
Manufacturer Product Number
8-52927-1
Description
CONN SPADE TERM 16-22AWG #4 RED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-52927-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
4 Stud
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.799" (20.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.112" (2.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
1019,51800 Kč195,18 Kč
2518,28880 Kč457,22 Kč
5017,41380 Kč870,69 Kč
10016,58070 Kč1 658,07 Kč
30015,34270 Kč4 602,81 Kč
50014,79930 Kč7 399,65 Kč
1 00014,09274 Kč14 092,74 Kč
2 50013,21047 Kč33 026,18 Kč
Manufacturers Standard Package
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč