

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 892,50000 Kč | 3 892,50 Kč |
| 10 | 3 782,31100 Kč | 37 823,11 Kč |
| 25 | 3 567,41240 Kč | 89 185,31 Kč |
| Unit Price without VAT: | 3 892,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 709,92500 Kč |


