



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T30 | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 233,28800 Kč | 2 332,88 Kč |
| Unit Price without VAT: | 233,28800 Kč |
|---|---|
| Unit Price with VAT: | 282,27848 Kč |




