6mm Hex Socket Nut Driver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Socket Nut Driver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26589

DigiKey Part Number
26589-ND
Manufacturer
Manufacturer Product Number
26589
Description
NUT DRIVER HEX SOCKET 6MM 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Socket Nut Driver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
6mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.30" (160.0mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10160,84500 Kč1 608,45 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84500 Kč
Unit Price with VAT:194,62245 Kč