



Category | Tip Type Hex |
Manufacturer Wiha | Size 10mm |
Packaging Bulk | Features Ball End, Black Finish, Ergonomic, Soft Grip |
Part Status Active | Weight 0.55 lb (249.48 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |


