1/4" Hex Socket Nut Driver 9.69" (246.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Nut Driver 9.69" (246.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

34138

DigiKey Part Number
431-1390-ND
Manufacturer
Manufacturer Product Number
34138
Description
NUT DRIVER HEX SOCKET 1/4" 9.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 9.69" (246.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
1/4"
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.69" (246.0mm)
Part Status
Active
Features
Deep Socket, Ergonomic, Soft Grip
Tool Type
Nut Driver
Weight
0.38 lb (172.37 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč