11/32" Hex Socket Nut Driver 9.69" (246.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11/32" Hex Socket Nut Driver 9.69" (246.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34140

DigiKey Part Number
34140WI-ND
Manufacturer
Manufacturer Product Number
34140
Description
NUT DRIVER HEX SCKT 11/32" 9.69"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11/32" Hex Socket Nut Driver 9.69" (246.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
11/32"
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.69" (246.0mm)
Part Status
Active
Features
Deep Socket, Ergonomic, Soft Grip
Tool Type
Nut Driver
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč