



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Wiha | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Type | Nut Driver | |
| Tip Type | Hex Socket | |
| Size | 3/8" | |
| Length - Blade | 6.00" (152.4mm) | |
| Length - Overall | - | |
| Features | Deep Socket, Impact Resistant, Nickel Plated, T-Handle | |
| Weight | 0.2 lb (90.72 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 174,35000 Kč | 174,35 Kč | 
| Unit Price without VAT: | 174,35000 Kč | 
|---|---|
| Unit Price with VAT: | 210,96350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic