1/4" Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33659

DigiKey Part Number
431-1699-ND
Manufacturer
Manufacturer Product Number
33659
Description
NUT DRIVER HEX SOCKET 1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/4"
Length - Blade
6.00" (152.4mm)
Length - Overall
-
Features
Deep Socket, Impact Resistant, Nickel Plated, T-Handle
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10164,86400 Kč1 648,64 Kč
25155,50040 Kč3 887,51 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč