336 Driver Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
336 Driver Series
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33665

DigiKey Part Number
33665-ND
Manufacturer
Manufacturer Product Number
33665
Description
NUT DRIVER HEX SOCKET 5/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/16"
Length - Blade
6.00" (152.4mm)
Length - Overall
-
Features
Deep Socket, Impact Resistant, Nickel Plated, T-Handle
Weight
0.19 lb (86.18 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,20000 Kč165,20 Kč
Unit Price without VAT:165,20000 Kč
Unit Price with VAT:199,89200 Kč