Hex Socket Nut Driver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Nut Driver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32294

DigiKey Part Number
431-1069-ND
Manufacturer
Manufacturer Product Number
32294
Description
NUT DRIVER SET HEX SOCKET 7PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Nut Driver Set
Manufacturer
Wiha
Tip Type
Hex Socket
Series
Features
Ergonomic, Insulated to 1000V, Soft Grip
Packaging
Box
Weight
2.2 lbs (997.9 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 889,40000 Kč1 889,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 889,40000 Kč
Unit Price with VAT:2 286,17400 Kč
Kit Contents
Part NumberDescriptionQuantity
32258NUT DRIVER HEX SCKT 3/16" 9.3"1
32273NUT DRIVER HEX SCKT 7/16" 9.57"1
32270NUT DRIVER HEX SOCKET 3/8" 9.57"1
32267NUT DRIVER HEX SCKT 5/16" 9.57"1
32264NUT DRIVER HEX SOCKET 1/4" 9.57"1
Show More