3/16" Hex Socket Nut Driver 9.30" (236.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Hex Socket Nut Driver 9.30" (236.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32258

DigiKey Part Number
32258-ND
Manufacturer
Manufacturer Product Number
32258
Description
NUT DRIVER HEX SCKT 3/16" 9.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Hex Socket Nut Driver 9.30" (236.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
3/16"
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.30" (236.0mm)
Part Status
Active
Features
Deep Socket, Insulated to 1000V, Soft Grip
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
Manufacturers Standard Package
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč