1/4" Hex Socket Nut Driver 9.60" (243.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32263

DigiKey Part Number
431-32263-ND
Manufacturer
Manufacturer Product Number
32263
Description
INSULATED SOFTFINISH NUT DRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 9.60" (243.8mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Nut Driver
Manufacturer
Wiha
Tip Type
Hex Socket
Series
Size
1/4"
Packaging
Bag
Length - Overall
9.60" (243.8mm)
Part Status
Active
Features
Ergonomic, Insulated to 1000V, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
Manufacturers Standard Package
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč