



Category | Tip Type Hex Socket |
Manufacturer Wiha | Size 7/16" |
Series | Length - Blade 4.92" (125.0mm) |
Packaging Bulk | Length - Overall 9.57" (243.0mm) |
Part Status Active | Features Deep Socket, Insulated to 1000V, Soft Grip |
Tool Type Nut Driver | Weight 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,72000 Kč | 330,72 Kč |
| Unit Price without VAT: | 330,72000 Kč |
|---|---|
| Unit Price with VAT: | 400,17120 Kč |




