Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32093

DigiKey Part Number
431-1066-ND
Manufacturer
Manufacturer Product Number
32093
Description
SCREWDRIVER SET PHIL/SLOT 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 10 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted
Series
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Packaging
Box
Weight
1.6 lbs (725.7 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 679,42000 Kč1 679,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 679,42000 Kč
Unit Price with VAT:2 032,09820 Kč