
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Square, Xeno | |
Includes | Adapter, Case, Handle, USB Charger | |
Features | 3.5 ~ 8.8 in-lbs (0.4 ~ 1.0Nm) Torque, Insulated to 1000V, Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,08000 Kč | 5 249,08 Kč |
| Unit Price without VAT: | 5 249,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,38680 Kč |











