
05057481001 | |
|---|---|
DigiKey Part Number | 5627-05057481001-ND |
Manufacturer | |
Manufacturer Product Number | 05057481001 |
Description | 827 T I KRAFTFORM TURBO BLADE-HO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 9mm Drive 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 9mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,46000 Kč | 2 412,46 Kč |
| 5 | 2 235,95200 Kč | 11 179,76 Kč |
| 10 | 2 164,09600 Kč | 21 640,96 Kč |
| 25 | 2 072,67880 Kč | 51 816,97 Kč |
| Unit Price without VAT: | 2 412,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,07660 Kč |


