#2 Pozidriv® Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Pozidriv® Screwdriver 8.58" (218.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

31315

DigiKey Part Number
431-1850-ND
Manufacturer
Manufacturer Product Number
31315
Description
SCREWDRIVER POZIDRIV #2 8.58"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Pozidriv® Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.58" (218.0mm)
Features
Chrome Finish, Soft Grip
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč