



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #0 | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |





