



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #1 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |





