
30702 | |
|---|---|
DigiKey Part Number | 431-30702-ND |
Manufacturer | |
Manufacturer Product Number | 30702 |
Description | INSULATED SOFTFINISH XENO DRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Combination Screwdriver 7.50" (190.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Combination | |
Size | #1 | |
Length - Blade | - | |
Length - Overall | 7.50" (190.5mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |






