
63225 | |
|---|---|
DigiKey Part Number | 1742-63225-ND |
Manufacturer | |
Manufacturer Product Number | 63225 |
Description | HIGH-LEVERAGE CABLE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Bevel 12.25" (311.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Bevel | |
Length - Overall | 12.25" (311.2mm) | |
Features | - | |
Capacity | 24 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,96000 Kč | 903,96 Kč |
| 5 | 837,82000 Kč | 4 189,10 Kč |
| 10 | 810,85900 Kč | 8 108,59 Kč |
| 25 | 776,56480 Kč | 19 414,12 Kč |
| Unit Price without VAT: | 903,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,79160 Kč |







