#2 Phillips, Slotted Screwdriver 8.60" (218.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30704

DigiKey Part Number
431-30704-ND
Manufacturer
Manufacturer Product Number
30704
Description
INSULATED SOFTFINISH XENO DRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips, Slotted Screwdriver 8.60" (218.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips, Slotted
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.60" (218.4mm)
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1208,51000 Kč208,51 Kč
Unit Price without VAT:208,51000 Kč
Unit Price with VAT:252,29710 Kč