



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.16" (131.0mm) | |
Features | 5.3 ~ 17.7 in-lbs (0.6 ~ 2Nm) Torque, Audible Click, Ergonomic, Includes Blade Holder, Includes C of C, Insulated to 1000V | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 900,35000 Kč | 3 900,35 Kč |
| Unit Price without VAT: | 3 900,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 719,42350 Kč |




