
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Includes | Canvas Pouch, Handle | |
Features | Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 494,68000 Kč | 5 494,68 Kč |
| Unit Price without VAT: | 5 494,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 648,56280 Kč |




