



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.59" (142.0mm) | |
Features | 20 ~ 70 in-lbs (2.3 ~ 7.9Nm) Torque, Audible Click, Ergonomic, Includes Blade Holder, Includes C of C, Insulated to 1000V | |
Weight | 0.69 lb (312.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 242,63000 Kč | 4 242,63 Kč |
| Unit Price without VAT: | 4 242,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 133,58230 Kč |


