



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Slotted, Torx® | |
Includes | Adjustment Tool, Bit Holder, C of C, Handle, Metal Case | |
Features | 5 ~ 10 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic, ESD Safe | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 260,70000 Kč | 4 260,70 Kč |
| Unit Price without VAT: | 4 260,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 155,44700 Kč |









