28483
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28483
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28483

DigiKey Part Number
431-2379-ND
Manufacturer
Manufacturer Product Number
28483
Description
BLADE SET ASSORTED 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, PoziDriv®, Slotted, Square Blade Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Blade Set
Tip Type
Phillips, PoziDriv®, Slotted, Square
Includes
-
Features
Chrome Finish, Reversible
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1852,84000 Kč852,84 Kč
10841,49900 Kč8 414,99 Kč
25793,68240 Kč19 842,06 Kč
Unit Price without VAT:852,84000 Kč
Unit Price with VAT:1 031,93640 Kč