



28485 | |
|---|---|
DigiKey Part Number | 28485-ND |
Manufacturer | |
Manufacturer Product Number | 28485 |
Description | BLADE SET TORX 5PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Blade Set 5 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Chrome Finish, Reversible | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,84000 Kč | 852,84 Kč |
| Unit Price without VAT: | 852,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,93640 Kč |







