



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T5 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 5.28" (134.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,22000 Kč | 150,22 Kč |
| Unit Price without VAT: | 150,22000 Kč |
|---|---|
| Unit Price with VAT: | 181,76620 Kč |




