26732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26732

26739

DigiKey Part Number
431-1441-ND
Manufacturer
Manufacturer Product Number
26739
Description
SCREWDRIVER TORX T6 5.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T6 Torx® Screwdriver 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T6
Length - Blade
1.57" (40.0mm)
Length - Overall
5.51" (140.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1150,39000 Kč150,39 Kč
25143,15200 Kč3 578,80 Kč
Unit Price without VAT:150,39000 Kč
Unit Price with VAT:181,97190 Kč