1/8" Hex Socket Nut Driver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/8" Hex Socket Nut Driver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26573

DigiKey Part Number
431-1437-ND
Manufacturer
Manufacturer Product Number
26573
Description
NUT DRIVER HEX SOCKET 1/8" 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Hex Socket Nut Driver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/8"
Length - Blade
2.36" (60.0mm)
Length - Overall
6.30" (160.0mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč