5/32" Hex Socket Nut Driver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/32" Hex Socket Nut Driver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26539

DigiKey Part Number
431-1199-ND
Manufacturer
Manufacturer Product Number
26539
Description
NUT DRIVER HEX SOCKET 5/32" 6.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/32" Hex Socket Nut Driver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/32"
Length - Blade
2.36" (60.0mm)
Length - Overall
6.10" (155.0mm)
Features
Chrome Finish, Free Turning Cap
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč