
05073671001 | |
|---|---|
DigiKey Part Number | 5627-05073671001-ND |
Manufacturer | |
Manufacturer Product Number | 05073671001 |
Description | KRAFTFORM KOMPAKT MICRO 20 ESD 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 501,69000 Kč | 5 501,69 Kč |
| 5 | 5 099,65800 Kč | 25 498,29 Kč |
| 10 | 5 039,31000 Kč | 50 393,10 Kč |
| Unit Price without VAT: | 5 501,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 657,04490 Kč |




