Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073670001

DigiKey Part Number
5627-05073670001-ND
Manufacturer
Manufacturer Product Number
05073670001
Description
KRAFTFORM KOMPAKT MICRO 11 ESD 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Bit Set
Tip Type
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx®
Includes
Pouch
Features
Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 660,24000 Kč2 660,24 Kč
52 465,62800 Kč12 328,14 Kč
102 386,36000 Kč23 863,60 Kč
252 372,71520 Kč59 317,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 660,24000 Kč
Unit Price with VAT:3 218,89040 Kč