
05072017001 | |
---|---|
DigiKey Part Number | 5627-05072017001-ND |
Manufacturer | |
Manufacturer Product Number | 05072017001 |
Description | 2090/17 IMPACT DRIVER SET, 17 PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Square, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Square, Torx® | |
Includes | Pouch | |
Features | Impact Resistant | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 166,51000 Kč | 6 166,51 Kč |
5 | 5 716,00200 Kč | 28 580,01 Kč |
10 | 5 532,38600 Kč | 55 323,86 Kč |
25 | 5 298,97720 Kč | 132 474,43 Kč |
Unit Price without VAT: | 6 166,51000 Kč |
---|---|
Unit Price with VAT: | 7 461,47710 Kč |